Analog DevicesADP121-ACBZ15R7Linear Regulators

LDO Regulator Pos 1.5V 0.15A 4-Pin WLCSP T/R

Keep the energy stable for every system by using this LDO ADP121-ACBZ15R7 linear regulator by Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.09@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.001%/mA(Typ) and line regulation of 0.03%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2413+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    Taiwan
    • Price: $0.48
    1. 3000+$0.48

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.