Analog DevicesADP1196ACBZ-02-R7Power Switches
Power Switch Hi Side/Lo Side 1-OUT 10mOhm Medical 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| 1 | |
| 0 | |
| 5.5 | |
| -0.3 to 6.5 | |
| 1.83 to 5.5 | |
| 3000 | |
| 10 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 0.95 mm |
| Package Length | 1.45 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
Using the high side and low side ADP1196ACBZ-02-R7 power switch by Analog Devices will protect your circuit dealing with high voltages and currents. This charge controller has single output. This charge controller has an input voltage of 0 to 5.5 V. It features 0.01 Ohm switch on resistance. This device has a supply current of 3000 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

