Analog DevicesADP1055-EVALZPower Management Development Boards and Kits
ADP1055 Power Supply Controller and Monitor 12V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Power Supply Controller and Monitor | |
| 12(Typ) | |
| 20000 | |
| 38VDC to 60VDC | |
| ADP1055 |
Dev Kit Description
The evaluation board features an isolated full bridge topology with full bridge secondary side rectification operating at 125KHz switching frequency. Its rated output is 12V, 20A with an input ranging from 38-60VDC.
The evaluation board features the ADP1055 digital controller as the main controller for providing various functions such as PWMs, voltage and current sensing, feedback, etc. It also provides protection features such as OCP, OVP, and OTP.
Advanced features such as black-box, active snubber, constant current mode, double update rate, digital compensation are self contained in the ADP1055.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
