Analog DevicesADP1047ARQZ-R7Power Factor Correction - PFC
Power Factor Correction Controller 400kHz 24-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| Current Mode | |
| Boost | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 400 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.91 mm |
| Package Length | 8.66 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 24 | |
| Lead Shape | Gull-wing |
Observe the power consumption of your circuit using ADP1047ARQZ-R7 power monitoring system from Analog Devices. Its switching regulator has a frequency of 400 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

