Analog DevicesADP1046AACPZ-R7Power Supply Controllers and Monitors
Controller 3V to 3.6V 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 20(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
Look no further! The ADP1046AACPZ-R7 power supply controller from Analog Devices can save you money by cutting down on unnecessary energy loss within your project. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

