Analog DevicesADP1043AACPZ-RLPower Supply Controllers and Monitors
Controller 3.1V to 3.6V 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 3.3 | |
| 3.1 | |
| 3.3 | |
| 3.6 | |
| 20(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

