Delta ElectronicsADP-40KD BBBMExternal Plug-In Adapters
Plug-In Adapter Single-OUT 19V 2.1A 40W
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 19 | |
| 2.1 | |
| 40 | |
| 3000VAC | |
| 1.2@100VAC | |
| 47 to 63 | |
| 5@100VAC | |
| 88(Min) | |
| IEC Male | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 350mV | |
| Overload|Over Voltage|Over Temperature|Short Circuit | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 26.5 mm |
| Package Width | 37 mm |
| Package Length | 89.5 mm |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

