Reduced Price
Artesyn / Advanced EnergyADO300-48S3V3-6LIDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 60A 300W 15-Pin 1/8-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.85.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 75 | |
| 3.3 | |
| 60 | |
| 300 | |
| 1500VDC | |
| DC/DC | |
| 150 | |
| Yes | |
| 93 | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 23.2 mm |
| Package Length | 58.7 mm |
| PCB changed | 15 |
| Supplier Package | 1/8-Brick |
| 15 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

