Artesyn / Advanced EnergyADNB025-24-1PM-CAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 2.5A 60W 9-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.5 | |
| 60 | |
| 88 | |
| 264 | |
| 124 | |
| 370 | |
| 1% | |
| 1% | |
| 47 to 63 | |
| 89 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 180mV | |
| No | |
| -20 | |
| 70 | |
| 300 | |
| Mounting | DIN Rail |
| Package Height | 90 mm |
| Package Width | 40 mm |
| Package Length | 99 mm |
| PCB changed | 9 |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

