Analog DevicesADN8833ACPZ-R7Specialized Power ICs and Modules
Thermoelectric Cooler 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Thermoelectric Cooler | |
| 2000(Typ) | |
| 2.7 to 5.5 | |
| 1(Max) | |
| 2.7 | |
| 5.5 | |
| 2.1(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

