| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Current Source | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
Receive accurate real time data by implementing this ADN8810ACPZ specialized sensor developed by Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

