Arrow Electronic Components Online
ADN4604ASVZ|ADI|simage
ADN4604ASVZ|ADI|limage
Top Searched
Digital Crosspoint Switches

ADN4604ASVZ

Digital Crosspoint Single 16x16 4.25Gbps 100-Pin TQFP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.4.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Array Configuration
    16x16
  • Number of Arrays
    1
  • On-Chip Buffers
    Yes
  • On-Chip MUX/DEMUX
    No
  • On-Chip Decoder
    No
  • On-Chip Latch Circuit
    Yes
  • Cascading Capability
    No
  • Maximum Data Rate (Gbps)
    4.25
  • Differential Data Transmission
    Yes
  • Input Level
    CML|PECL
  • Output Level
    CML
  • Minimum Dual Supply Voltage (V)
    2.7
  • Typical Dual Supply Voltage (V)
    3.3
  • Maximum Dual Supply Voltage (V)
    3.6
  • Power Supply Type
    Dual
  • Line Code
    Yes
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP EP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources