Analog DevicesADN2855ACPZClock and Data Recovery - CDRs
CDR 3.3V 32-Pin LFCSP EP Tray
| Compliant | |
| 5A991b.3. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| CDR | |
| 155.52Mbps|622.08Mbps|1244.16Mbps|1250Mbps | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 250 | |
| 3.5(Min) | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

