Analog DevicesADN2813ACPZClock and Data Recovery - CDRs
CDR SONET/SDH 3.3V 32-Pin LFCSP EP Tray
| Compliant | |
| 5A991b.3. | |
| NRND | |
| 8473.30.20.00 | |
| Automotive | No |
| PPAP | No |
| CDR | |
| 10Mbps to 1250Mbps | |
| SONET|SDH | |
| 3.3mVp-p | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 139 | |
| 0.011UIp-p | |
| 0dB | |
| 100(Min) | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

