Analog DevicesADN2807ACPZ-RLClock and Data Recovery - CDRs
CDR SONET/SDH 3.3V 48-Pin LFCSP EP T/R
| Compliant | |
| 5A991b.3. | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| CDR | |
| 155.52Mbps|166.63Mbps|622.08Mbps|666.51Mbps | |
| 19.44MHz|38.88MHz|77.76MHz|155.52MHz | |
| SONET|SDH | |
| 4mVp-p | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 164 | |
| 0.02UIp-p | |
| 0.004dB | |
| 100(Min) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

