Analog DevicesADN2805ACPZ-500RL7Clock and Data Recovery - CDRs
CDR SONET 3.3V 32-Pin LFCSP EP T/R
| Compliant | |
| 5A991b.3. | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| CDR | |
| 1250Mbps | |
| SONET | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 118 | |
| 0.02UIp-p | |
| 0dB | |
| 0.749(Min) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

