Analog DevicesADN2804ACPZClock and Data Recovery - CDRs
CDR SONET/SDH 3.3V 32-Pin LFCSP EP Tray
| Compliant | |
| 5A991b.3. | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| CDR | |
| 622Mbps | |
| SONET|SDH | |
| 3.3mVp-p | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 128 | |
| 0.011UIp-p | |
| 0dB | |
| 100(Min) | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

