Artesyn / Advanced EnergyADN2.5-24-1PMAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 2.5A 60W 9-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.5 | |
| 60 | |
| 85 | |
| 264 | |
| 90 | |
| 375 | |
| 0.5% | |
| 0.5% | |
| 47 to 63 | |
| ±2 | |
| 90(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 50mV(Max) | |
| No | |
| -10 | |
| 60 | |
| Industrial | |
| 725 | |
| Mounting | DIN Rail |
| Package Height | 124 mm |
| Package Width | 50 mm |
| Package Length | 116 mm |
| PCB changed | 9 |
| 9 |
This ADN2.5-24-1PM AC to DC power supply from Artesyn Embedded Power converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 60 W. This part's single output can handle a current up to 2.5 A. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
