Analog DevicesADMV8913SCCZ-EP-R2Active Filters
Active Filter Single Low Pass/High Pass 11.9GHz 30-Pin LGA EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.20 | |
| Automotive | No |
| PPAP | No |
| Low Pass Filter|High Pass Filter | |
| 1 | |
| >=6MHz | |
| 11.9GHz(Max) | |
| ±2.4 | |
| ±2.6 | |
| ±2.5 | |
| Dual | |
| -55 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.89 mm |
| Package Width | 3 mm |
| Package Length | 6 mm |
| PCB changed | 30 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 30 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

