Analog DevicesADMV8505ACCZ-R7Active Filters
Active Filter Single SW-CAP Band Pass 520MHz 40-Pin LGA EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Band Pass Filter | |
| Switched Capacitor | |
| 1 | |
| >=6MHz | |
| 520MHz | |
| -2.6|3.2 | |
| -2.4|3.7 | |
| -2.5|3.3 | |
| Dual | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.73 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 40 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 40 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
