| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.73 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 40 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
