Analog DevicesADMV7810CHIPSRF Amplifiers
RF Amp Single Power Amp 86GHz 4.5V 40-Pin Bare Die Tray
| Compliant | |
| 5A991.b.6 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 86000 | |
| 20@86000MHz | |
| 28@86000MHz | |
| 18 | |
| 33@86000MHz | |
| 12(Typ)@86000MHz | |
| 20(Typ)@86000MHz | |
| 4.5 | |
| 4.5 | |
| 800(Typ)@4V | |
| Quint | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 0.05 mm |
| Package Width | 3 mm |
| Package Length | 3.8 mm |
| PCB changed | 40 |
| Supplier Package | Bare Die |
| 40 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
