Analog DevicesADMV1530ACCZUp-Down Converters and Mixers
Up/Down Conv Mixer 15GHz 18-Pin LGA EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 5000 | |
| 15000 | |
| 0 | |
| 10000 | |
| 10(Typ) | |
| 40 | |
| 25 | |
| 269 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.68 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 18 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
