Analog DevicesADMV1013ACCZ-R7Up-Down Converters and Mixers
Up/Down Conv Mixer 44GHz 40-Pin LGA EP T/R
Features and Benefits
- Wideband RF input frequency range: 24 GHz to 44 GHz
- 2 upconversion modes
- Direct conversion from baseband I/Q to RF
- Single-sideband upconversion from real IF
- LO input frequency range: 5.4 GHz to 10.25 GHz
- LO quadrupler for up to 41 GHz
- Matched 50 Ω single-ended RF output and IF inputs
- Option between matched 100 Ω balanced or 50 Ω single-ended LO inputs
- 100 Ω balanced baseband inputs
- Sideband suppression and carrier feedthrough optimization
- Variable attenuator for transceiver power control
- Programmable via 4-wire SPI interface
- 40-terminal land grid array package (LGA)
Applications
- Point to point microwave radios
- Radar, electronic warfare systems
- Instrumentation, automatic test equipment (ATE)
Block Diagram
Product Lifecycle
Recommended for new designs. This product has been released to the market. The data sheet contains all final specifications and operating conditions. For new designs, ADI recommends utilization of these products.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 24000 | |
| 44000 | |
| 800 | |
| 6000 | |
| 23(Typ) | |
| 28 | |
| 2900 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.67 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
