Analog DevicesADM8710L2ARJZ-RL7Supervisory Circuits
Processor Supervisor 0.62V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 70 | |
| Active Low/Open Drain | |
| 0.611 | |
| 0.62 | |
| 0.629 | |
| 1.8|3.3 | |
| 1.2 | |
| 5.5 | |
| 115 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
By using the ADM8710L2ARJZ-RL7 microprocessor supervisory circuit from Analog Devices your circuit will remain safe if something happens to the main processor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 0.62 V, with a minimum of 0.611 V and a maximum of 0.629 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

