Analog DevicesADM811SARTZ-REELSupervisory Circuits
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 560 | |
| Active Low/Push-Pull | |
| 2.88 | |
| 2.93 | |
| 2.98 | |
| 2.5|3|3.3|5 | |
| 1 | |
| 5.5 | |
| 10 | |
| 200 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

