Analog DevicesADM811-3TARTZ-RL7Supervisory Circuits
Processor Supervisor 3.08V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 700 | |
| Active Low/Push-Pull | |
| 3.03 | |
| 3.08 | |
| 3.14 | |
| 2.5|3|3.3|5 | |
| 1 | |
| 5.5 | |
| 10 | |
| 200 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 | |
| Lead Shape | Gull-wing |
Using the ADM811-3TARTZ-RL7 microprocessor supervisory circuit from Analog Devices will make sure your circuit is protected from any emergencies. This device has a maximum power dissipation of 200 mW. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.03 V and a maximum of 3.14 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

