Analog DevicesADM803SAKSZ-REEL7Supervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SC-70 T/R

Control the core processor in case of failure with the ADM803SAKSZ-REEL7 microprocessor supervisory circuit, developed by Analog Devices. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

Total In Stock: 15,000 parts

Regional Inventory: 3,000

    Total$1,676.40Price for 3000

    3,000 In stock: Ships tomorrow

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2601+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $0.5588
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2501+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 12,000 parts
      • Price: $0.5833

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.