Analog DevicesADM7172ACPZ-2.5-R7Linear Regulators
LDO Regulator Pos 2.5V 2A Medical 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.5 | |
0.35um | |
Fixed | |
2.5 | |
2 | |
2.3 | |
6.5 | |
0.07@500mA|0.135@1A|0.27@2A | |
0.1%/V | |
0.3%/A | |
4.8 | |
36.4°C/W | |
23.5°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.