Analog DevicesADM7172ACPZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 2A Medical 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| 0.35um | |
| Fixed | |
| 1.8 | |
| 2 | |
| 2.3 | |
| 6.5 | |
| 0.27@2A|0.07@500mA|0.135@1A | |
| 0.1%/V | |
| 0.3%/A | |
| 4.8 | |
| 36.4°C/W | |
| 23.5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Keep calm and stay stable by implementing this LDO ADM7172ACPZ-1.8-R7 linear regulator developed by Analog Devices. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.042@500mA|0.084@1A|0.172@2A V. This voltage regulation device's single output can produce a current up to 2 A. It only needs a voltage of at least 2.3 V while not exceeding 6.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.3%/A and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.07@500mA|0.135@1A|0.27@2A V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

