Analog DevicesADM7172ACPZ-1.3-R7Linear Regulators
LDO Regulator Pos 1.3V 2A Medical 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| 0.35um | |
| Fixed | |
| 1.3 | |
| 2 | |
| 2.3 | |
| 6.5 | |
| 0.07@500mA|0.135@1A|0.27@2A | |
| 0.1%/V | |
| 0.3%/A | |
| 4.8 | |
| 36.4°C/W | |
| 23.5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
If you need to maintain a steady voltage on your circuit, then this LDO ADM7172ACPZ-1.3-R7 linear regulator from Analog Devices is perfect for you! Its typical dropout voltage at current is 0.042@500mA|0.084@1A|0.172@2A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 2 A. With a small input voltage of 2.3 V and a max of 6.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.3 V, this is power management at its best. Using a load regulation of 0.3%/A and line regulation of 0.1%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.07@500mA|0.135@1A|0.27@2A V. Its polarity is positive.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

