Analog DevicesADM7171ACPZ-3.0-R7Linear Regulators
LDO Regulator Pos 3V 1A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| ADM7171ACPZ-3.0-R7 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| 0.35um | |
| Fixed | |
| 3 | |
| 1 | |
| 2.3 | |
| 6.5 | |
| 0.07@500mA|0.135@1A | |
| 0.1%/V | |
| 0.1%/A(Typ) | |
| 4 | |
| 36.4°C/W | |
| 23.5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

