10-25% Off

Analog DevicesADM7170ACPZ-4.2-R7Linear Regulators

LDO Regulator Pos 4.2V 0.5A Medical 8-Pin LFCSP EP T/R

Having trouble maintaining a steady voltage? This LDO ADM7170ACPZ-4.2-R7 linear regulator from Analog Devices will give you control over the voltage levels of your circuit. It has an overall accuracy of ±0.75 %. Its typical dropout voltage at current is 0.042@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 6.5 V. With a fixed output that has a voltage of 4.2 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.6%/A and line regulation of 0.1%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.07@500mA V.

773 parts: Ships in 2 days

    Total$0.85Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      773
      Country Of origin:
      South Korea
         
      • Price: $0.8542
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      South Korea
      • In Stock: 773 parts
      • Price: $0.8542

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.