Analog DevicesADM7160AUJZ-3.3-R2Linear Regulators

LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R

Use this LDO ADM7160AUJZ-3.3-R2 linear regulator from Analog Devices to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.01@10mA|0.15@200mA V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.2 V and 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.008%/mA and line regulation of 0.05%/V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.03@10mA|0.23@200mA V.

Import TariffMay apply to this part

3 parts: Ships tomorrow

    Total$0.44Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      China
         
      • Price: $0.4379
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $0.4379

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.