Analog DevicesADM7160AUJZ-2.5-R7Linear Regulators

LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R

This LDO ADM7160AUJZ-2.5-R7 linear regulator from Analog Devices acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.01@10mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 2.2 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.008%/mA and line regulation of 0.05%/V your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.03@10mA|0.23@200mA V.

Import TariffMay apply to this part

4,172 parts: Ships tomorrow

    Total$0.95Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1737+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.9497
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1737+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,172 parts
      • Price: $0.9497
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2542+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.8996

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.