Analog DevicesADM7160ACPZN3.3-R7Linear Regulators

LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP T/R

This LDO ADM7160ACPZN3.3-R7 linear regulator from Analog Devices gives you control over the voltage levels of your circuit. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.01@10mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.2 V and 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.008%/mA and line regulation of 0.05%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.03@10mA|0.23@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

1,035 parts: Ships tomorrow

    Total$0.71Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2543+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1035
      Country Of origin:
      China
         
      • Price: $0.7056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2543+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,035 parts
      • Price: $0.7056

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.