Analog DevicesADM7160ACPZN2.5-R2Linear Regulators

LDO Regulator Pos 2.5V 0.2A 6-Pin LFCSP EP T/R

Make a theoretical system actual by providing stable voltages with this LDO ADM7160ACPZN2.5-R2 linear regulator from Analog Devices. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.01@10mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.008%/mA and line regulation of 0.05%/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.03@10mA|0.23@200mA V. Its polarity is positive.

Import TariffMay apply to this part

109 parts: Ships tomorrow

    Total$0.98Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1801+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      109
      Country Of origin:
      China
         
      • Price: $0.9839
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1801+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 109 parts
      • Price: $0.9839

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.