Analog DevicesADM7155ACPZ-04-R7Linear Regulators

LDO Regulator Pos 1.2V to 3.4V 0.6A 8-Pin LFCSP EP T/R

Use the LDO ADM7155ACPZ-04-R7 linear regulator from Analog Devices to maintain a constant output voltage. Its typical dropout voltage at current is 0.08@400mA|0.12@600mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.6 A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 3.4 V, this is power management at its best. By operating at a load regulation of 0.3%/A(Typ) and line regulation of 0.02%/V you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.13@400mA|0.21@600mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Total In Stock: 124,922 parts

Regional Inventory: 422

    Total$4.56Price for 1

    422 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2442+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      422
      Country Of origin:
      Philippines
         
      • Price: $4.558
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2442+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 422 parts
      • Price: $4.558
    • (1500)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2542+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 124,500 parts
      • Price: $3.892

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.