10-25% Off
Analog DevicesADM7155ACPZ-03-R7Linear Regulators
LDO Regulator Pos 1.2V to 2.9V 0.6A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Adjustable | |
| 1.2 to 2.9 | |
| 0.6 | |
| 2.3 | |
| 5.5 | |
| 0.13@400mA|0.21@600mA | |
| 0.02%/V | |
| 0.3%/A(Typ) | |
| 7 | |
| 6.5 | |
| 36.7°C/W | |
| 23.5°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
This ADM7155ACPZ-03-R7 linear regulator from Analog Devices will bring a stable voltage in order to maintain proper voltage. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

