Analog DevicesADM7154ARDZ-3.3-R7Linear Regulators

LDO Regulator Pos 3.3V 0.6A 8-Pin SOIC N EP T/R

Keep the energy stable for every system by using this standard ADM7154ARDZ-3.3-R7 linear regulator by Analog Devices. Its typical dropout voltage at current is 0.08@400mA|0.12@600mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.6 A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.3%/A(Typ) and line regulation of 0.02%/V is needed for a programmable DC power supply. The maximum dropout voltage is 0.13@400mA|0.21@600mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

24 parts: Ships tomorrow

    Total$4.58Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      24
      Country Of origin:
      Philippines
         
      • Price: $4.576
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 24 parts
      • Price: $4.576

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.