Analog DevicesADM7154ARDZ-3.0-R7Linear Regulators
LDO Regulator Pos 3V 0.6A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3 | |
| 0.6 | |
| 2.3 | |
| 5.5 | |
| 0.02%/V | |
| 0.3%/A(Typ) | |
| 36.9°C/W | |
| 27.1°C/W | |
| Current Limit|Thermal Overload Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this standard ADM7154ARDZ-3.0-R7 linear regulator from Analog Devices to control your voltage levels! Its typical dropout voltage at current is 0.08@400mA|0.12@600mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.6 A. By only needing an input voltage of 2.3 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.3%/A(Typ) and line regulation of 0.02%/V. Its polarity is positive. The maximum dropout voltage is 0.13@400mA|0.21@600mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

