Analog DevicesADM7154ACPZ-2.8-R7Linear Regulators

LDO Regulator Pos 2.8V 0.6A 8-Pin LFCSP EP T/R

This standard ADM7154ACPZ-2.8-R7 linear regulator from Analog Devices gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.08@400mA|0.12@600mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.6 A. With a small input voltage of 2.3 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.3%/A(Typ) and line regulation of 0.02%/V. The maximum dropout voltage is 0.13@400mA|0.21@600mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

646 parts: Ships in 2 days

    Total$1.91Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2040+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      646
      Country Of origin:
      Philippines
         
      • Price: $1.9060
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2040+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 646 parts
      • Price: $1.9060

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.