Analog DevicesADM7154ACPZ-2.5-R7Linear Regulators
LDO Regulator Pos 2.5V 0.6A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 2.5 | |
| 0.6 | |
| 2.3 | |
| 5.5 | |
| 0.02%/V | |
| 0.3%/A(Typ) | |
| 36.7°C/W | |
| 23.5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Stable voltages are always needed for sensitive systems implement this standard ADM7154ACPZ-2.5-R7 linear regulator from Analog Devices. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.08@400mA|0.12@600mA V. This voltage regulation device's single output can produce a current up to 0.6 A. Use this part at voltages between 2.3 V and 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 1.6%/A and line regulation of 0.02%/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.13@400mA|0.21@600mA V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

