Analog DevicesADM7154ACPZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 0.6A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 1.8 | |
| 0.6 | |
| 2.3 | |
| 5.5 | |
| 0.02%/V | |
| 0.3%/A(Typ) | |
| 36.9°C/W | |
| 27.1°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Don't let unpredictable voltage levels ruin your circuit! Use this standard ADM7154ACPZ-1.8-R7 linear regulator from Analog Devices to control your voltage levels! Its typical dropout voltage at current is 0.08@400mA|0.12@600mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 1.6%/A and line regulation of 0.02%/V you can provide a constant voltage at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.13@400mA|0.21@600mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

