Analog DevicesADM7151ARDZ-02Linear Regulators
LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin SOIC N EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.5 to 5.1 | |
| 0.8 | |
| 4.5 | |
| 16 | |
| 0.6@400mA|1.2@800mA | |
| 0.01%/V | |
| 0.5%/A(Typ) | |
| 36.9°C/W | |
| 27.1°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO ADM7151ARDZ-02 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.3@400mA|0.6@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.8 A. Use this part at voltages between 4.5 V and 16 V. With an adjustable output that has a voltage of 1.5 to 4 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%/A(Typ) and line regulation of 0.01%/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.6@400mA|1.2@800mA V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

