Analog DevicesADM7151ARDZ-02-R7Linear Regulators
LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.5 to 5.1 | |
| 0.8 | |
| 4.5 | |
| 16 | |
| 0.6@400mA|1.2@800mA | |
| 0.01%/V | |
| 0.5%/A(Typ) | |
| 36.9°C/W | |
| 27.1°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

