Analog DevicesADM7150ARDZ-2.8Linear Regulators
LDO Regulator Pos 2.8V 0.8A 8-Pin SOIC N EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.8 | |
| 0.8 | |
| 4.5 | |
| 16 | |
| 0.5@400mA|1@800mA | |
| 0.01%/V | |
| 0.4%/A(Typ) | |
| 36.9°C/W | |
| 27.1°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO ADM7150ARDZ-2.8 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.3@400mA|0.6@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.8 A. With a small input voltage of 4.5 V and a max of 16 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.4%/A(Typ) and line regulation of 0.01%/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.5@400mA|1@800mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

