Analog DevicesADM708TARZ-REELSupervisory Circuits

Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R

Using the ADM708TARZ-REEL microprocessor supervisory circuit from Analog Devices will make sure your circuit is protected from any emergencies. This device has a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3 V and a maximum of 3.15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

92 parts: Ships tomorrow

    Total$4.54Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      92
      Country Of origin:
      Philippines
         
      • Price: $4.5409
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 92 parts
      • Price: $4.5409

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.