Analog DevicesADM705ARZ-REEL7Supervisory Circuits

Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N T/R

Your circuit won't fail if its main processor goes out thanks to this ADM705ARZ-REEL7 microprocessor supervisory circuit from Analog Devices. This device has a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.75 V.

Total In Stock: 12,654 parts

Regional Inventory: 654

    Total$2.06Price for 1

    654 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      654
      Country Of origin:
      Philippines
         
      • Price: $2.061
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 654 parts
      • Price: $2.061
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2540+
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 5,000 parts
      • Price: $2.0985
    • (1000)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      2540+
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 7,000 parts
      • Price: $1.964

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.