Analog DevicesADM697ANZSupervisory Circuits
Processor Supervisor Adj 1 Active High/Active Low/Push-Pull 16-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 70 | |
| Active High/Active Low/Push-Pull | |
| Adj | |
| Adj | |
| Adj | |
| 3 to 5.5 | |
| 3 | |
| 5.5 | |
| 1950 | |
| 600 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Power Supply Monitor | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 19.18 mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 16 | |
| Lead Shape | Through Hole |
By using this ADM697ANZ microprocessor supervisory circuit from Analog Devices you won't have to worry if something happens to your main processor. This device has a maximum power dissipation of 600 mW. Its maximum power dissipation is 600 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

